M3933/25-87N

Heilind Number:ASVM3933/25-87N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-87N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-87N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:19 dB
Power Rating:2 W
SKU:ASVM3933/25-87N

Detailed Description

Enhance signal integrity and reduce RF power levels with our SMA Female to Male Attenuator. Ideal for high-frequency applications up to 18 GHz, this connector features a 50 Ω impedance and offers 19 dB of attenuation, ensuring reliable performance in RF systems. With a power rating of 2 W, it can effectively handle power distribution requirements. RoHS compliant and constructed with quality materials, this attenuator guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component for RF coaxial systems.