| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/25-87S |
| Connector Type: | SMA Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Attenuation: | 19 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/25-87S |
M3933/25-87S
| Heilind Number: | ASVM3933/25-87S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/25-87S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency environments up to 18 GHz. Featuring a durable screened construction, this attenuator offers reliable performance with 50Ω impedance. With a 19 dB attenuation and a power rating of 2 W, it ensures precise signal control while minimizing interference. Ideal for RF applications, this connector is a must-have for professionals in the field.

