M3933/25-88N

Heilind Number:ASVM3933/25-88N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-88N
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-88N
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/25-88N

Detailed Description

Achieve precise signal attenuation with our SMA Female to Male Attenuator, designed for seamless connectivity in high-frequency applications up to 18 GHz. Featuring a 20 dB attenuation level and a power rating of 2 W, this component ensures reliable performance in RF systems. With a 50 Ω impedance and SMA connector type, it guarantees optimal signal integrity. Whether you're in the field of telecommunications, aerospace, or research, this attenuator is a must-have for maintaining signal quality and minimizing interference. Trust in its durable construction and efficient attenuation capabilities for seamless integration into your setup. Elevate your RF coaxial connections with this essential component.