M3933/25-88S

Heilind Number:ASVM3933/25-88S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/25-88S
ECAD Model:
3D Model

Description:

SMA Female to Male Attenuator, 18 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/25-88S
Connector Type:SMA Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:18 GHz
Attenuation:20 dB
Power Rating:2 W
SKU:ASVM3933/25-88S

Detailed Description

Enhance signal quality and reduce interference with our SMA Female to Male Attenuator. Specifically designed for high-frequency applications up to 18 GHz, this screened connector ensures optimal performance in demanding RF environments. With a 20 dB attenuation rate and a power rating of 2 W, it effectively regulates signal strength while maintaining a 50 Ω impedance. Perfect for professional installations and industrial settings, this attenuator is a reliable solution for precision signal control and management. Upgrade your RF coaxial connections with this essential accessory.