M3933/30-02N

Heilind Number:ASVM3933/30-02N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-02N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-02N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:0.5 dB
Power Rating:2 W
SKU:ASVM3933/30-02N

Detailed Description

Enhance signal quality and ensure smooth RF connections with our 2.92 mm Attenuator. Designed for high-frequency applications up to 40 GHz, this versatile connector features a male/female gender configuration and 50 Ω impedance for optimal performance. With a low attenuation of 0.5 dB and a power rating of 2 W, it effectively minimizes signal loss while maintaining signal integrity. Perfect for use in a variety of RF coaxial setups, this attenuator is a reliable choice for professionals in the telecommunications, aerospace, and defense industries. Upgrade your connectivity solutions with this essential component.