M3933/30-02S

Heilind Number:ASVM3933/30-02S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-02S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-02S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:0.5 dB
Power Rating:2 W
SKU:ASVM3933/30-02S

Detailed Description

Enhance signal integrity with our high-performance 2.92 mm Attenuator. Designed for seamless connectivity in RF applications, this attenuator features male/female gender compatibility and a 50 Ω impedance, making it ideal for maintaining optimal signal strength. Operating efficiently up to 40 GHz, it offers a precise 0.5 dB attenuation to control signal levels effectively. With a power rating of 2 W, it ensures reliable performance in demanding environments. Trust in this attenuator for seamless signal transmission in your RF setups.