M3933/30-03N

Heilind Number:ASVM3933/30-03N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-03N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-03N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/30-03N

Detailed Description

Enhance signal integrity and reduce power output with our 2.92 mm Attenuator, the perfect solution for precise attenuation in RF coaxial connections. With a 1 dB attenuation and a power rating of 2 W, this male/female connector ensures optimal performance at operating frequencies up to 40 GHz. Its 50 Ω impedance guarantees reliable signal transmission, making it an essential component for high-frequency applications. Upgrade your RF setup with this premium attenuator and experience seamless connectivity like never before.