M3933/30-03S

Heilind Number:ASVM3933/30-03S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-03S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-03S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:1 dB
Power Rating:2 W
SKU:ASVM3933/30-03S

Detailed Description

Enhance signal integrity in high-frequency applications with this 2.92 mm Attenuator. Designed for seamless connectivity, it features a male/female gender, ensuring a secure fit in 50 Ω systems. Operating efficiently up to 40 GHz, it offers 1 dB of attenuation, perfect for precision signal control. With a power rating of 2 W, it guarantees reliable performance in demanding environments. A must-have in RF coaxial setups, this attenuator excels in maintaining signal quality and minimizing interference. Upgrade your connectivity solutions with this essential component.