M3933/30-04N

Heilind Number:ASVM3933/30-04N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-04N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-04N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:1.5 dB
Power Rating:2 W
SKU:ASVM3933/30-04N

Detailed Description

Enhance signal integrity and reduce power levels with our 2.92 mm Attenuator, designed for seamless integration in high-frequency applications up to 40 GHz. Featuring a 1.5 dB attenuation and a power rating of 2 W, this male/female connector ensures reliable performance while maintaining a 50 Ω impedance. Perfect for precision signal control in RF systems, it's a vital component for achieving optimal connectivity in demanding environments. Upgrade your setup with this essential piece of equipment and experience enhanced efficiency in your operations.