M3933/30-04S

Heilind Number:ASVM3933/30-04S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-04S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-04S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:1.5 dB
Power Rating:2 W
SKU:ASVM3933/30-04S

Detailed Description

Enhance your high-frequency signal transmission with our 2.92 mm Attenuator, designed for seamless connectivity up to 40 GHz. Featuring a 1.5 dB attenuation and a power rating of 2 W, this male/female connector ensures efficient signal management in demanding RF environments. With a 50 Ω impedance, it guarantees reliable performance, making it an essential component for your RF coaxial setup. Upgrade your connectivity solutions with this precision-engineered attenuator, perfect for a wide range of applications.