M3933/30-05N

Heilind Number:ASVM3933/30-05N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-05N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-05N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:2 dB
Power Rating:2 W
SKU:ASVM3933/30-05N

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for seamless connectivity, this male/female connector boasts a 50 Ω impedance and can operate efficiently at up to 40 GHz. With an attenuation of 2 dB and a power rating of 2 W, it effectively reduces signal strength without compromising performance. Perfect for demanding RF coaxial setups, this attenuator ensures reliable transmission in critical communication systems. Explore our range of RF Coaxial Connectors & Accessories to complete your setup with precision.