| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-05S |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 2 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-05S |
M3933/30-05S
| Heilind Number: | ASVM3933/30-05S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-05S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and reduce interference with our 2.92 mm Attenuator. Designed for seamless integration into high-frequency systems, this male/female connector offers a 50 Ω impedance and 2 dB attenuation, ensuring optimal performance up to 40 GHz. With a power rating of 2 W, it's a reliable solution for demanding RF applications. Explore the full range of RF coaxial connectors and accessories to complete your connectivity needs.

