| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-06N |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 2.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-06N |
M3933/30-06N
| Heilind Number: | ASVM3933/30-06N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-06N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our 2.92 mm Attenuator, designed for seamless integration in high-frequency applications up to 40 GHz. Featuring a 50 Ω impedance and offering 2.5 dB attenuation, this male/female connector ensures reliable performance in demanding environments. With a power rating of 2 W, it delivers robust signal control while maintaining precision. Explore our range of RF Coaxial Connectors and Accessories for comprehensive connectivity solutions.

