M3933/30-06S

Heilind Number:ASVM3933/30-06S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-06S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-06S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:2.5 dB
Power Rating:2 W
SKU:ASVM3933/30-06S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Featuring both male and female connectors, this 50 Ω impedance device ensures seamless compatibility. With a remarkable operating frequency of 40 GHz, it effectively reduces signal strength by 2.5 dB, perfect for optimizing performance. Robustly designed for power ratings up to 2 W, it guarantees reliable operation. Explore our wide range of RF Coaxial Connectors & Accessories to find the perfect solution for your connectivity needs.