M3933/30-07N

Heilind Number:ASVM3933/30-07N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-07N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-07N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:3 dB
Power Rating:2 W
SKU:ASVM3933/30-07N

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator, designed for seamless connectivity and optimal performance up to 40 GHz. Featuring a 3 dB attenuation and a power rating of 2 W, this male/female connector ensures reliable signal transmission while maintaining a 50 Ω impedance. Perfect for use in RF coaxial setups, it's a must-have component for professionals in the telecommunications and electronics industries. Upgrade your connectivity solutions with this high-quality attenuator.