M3933/30-08S

Heilind Number:ASVM3933/30-08S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-08S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-08S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:3.5 dB
Power Rating:2 W
SKU:ASVM3933/30-08S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for seamless integration, this male/female connector boasts a 50 Ω impedance and operates flawlessly at up to 40 GHz. With a 3.5 dB attenuation, it effectively reduces signal strength without compromising quality. Built to handle power ratings of up to 2 W, it ensures reliable performance in demanding environments. Perfect for RF Coaxial applications, this attenuator is a must-have for professionals in the field. Upgrade your connectivity with this essential component.