M3933/30-09S

Heilind Number:ASVM3933/30-09S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-09S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-09S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:4 dB
Power Rating:2 W
SKU:ASVM3933/30-09S

Detailed Description

Enhance signal control and management with our high-performance 2.92 mm Attenuator. Designed for seamless integration in RF coaxial systems, this male/female connector features a 50 Ω impedance and is optimized for operating frequencies up to 40 GHz. With a precise 4 dB attenuation rate, it effectively regulates signal strength without compromising quality. Engineered for durability, it boasts a power rating of 2 W, ensuring reliable performance in demanding environments. Ideal for applications in telecommunications, aerospace, and beyond, this attenuator is a critical component for achieving optimal signal integrity. Upgrade your connectivity solutions with this essential accessory.