M3933/30-10N

Heilind Number:ASVM3933/30-10N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-10N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-10N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:4.5 dB
Power Rating:2 W
SKU:ASVM3933/30-10N

Detailed Description

Enhance signal integrity and minimize power loss with our 2.92 mm Attenuator, a crucial component for high-frequency applications. With a male/female connector type and a 50 Ω impedance, this attenuator is designed to seamlessly integrate into RF coaxial systems. Operating efficiently up to 40 GHz, it offers a precise attenuation of 4.5 dB, ensuring optimal signal control. Capable of handling power ratings of up to 2 W, it guarantees reliable performance in demanding environments. Perfect for a variety of industrial and commercial settings, this attenuator is a essential tool for maintaining signal quality in high-speed data transmission.