| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-10S |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 4.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-10S |
M3933/30-10S
| Heilind Number: | ASVM3933/30-10S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-10S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and reduce unwanted noise with our 2.92 mm Attenuator. Perfect for high-frequency applications up to 40 GHz, this male/female connector boasts a 50 Ω impedance and provides 4.5 dB of attenuation. With a power rating of 2 W, it ensures reliable performance in demanding environments. Ideal for RF coaxial setups, it's a must-have accessory for maintaining optimal connectivity and signal quality. Upgrade your system today with this essential component.

