M3933/30-11N

Heilind Number:ASVM3933/30-11N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-11N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-11N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:5 dB
Power Rating:2 W
SKU:ASVM3933/30-11N

Detailed Description

Enhance signal quality and performance with our 2.92 mm Attenuator, a crucial component in high-frequency applications. Designed for seamless integration, this attenuator boasts a durable construction and precise engineering, ensuring reliable connectivity. With a 50 Ω impedance and a 5 dB attenuation level, it effectively minimizes signal strength without compromising integrity. Suitable for use in demanding environments, it offers a power rating of 2 W, making it a dependable choice for a wide range of applications. Whether you're in the telecommunications, aerospace, or military industry, our attenuator guarantees optimal performance at operating frequencies up to 40 GHz. Upgrade your RF coaxial connections with this essential component, available in both Male and Female versions. Trust in its quality and precision to meet your connectivity needs with ease.