| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-11S |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-11S |
M3933/30-11S
| Heilind Number: | ASVM3933/30-11S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-11S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and control power levels with our 2.92 mm Attenuator, a critical component for RF coaxial connections. Designed for seamless integration in high-frequency environments up to 40 GHz, this attenuator offers precise 5 dB attenuation while supporting a power rating of 2 W. With male/female gender compatibility and a 50 Ω impedance, it ensures optimal performance in diverse applications. Trust in this essential connector for reliable signal management in your RF systems.

