M3933/30-12N

Heilind Number:ASVM3933/30-12N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-12N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-12N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVM3933/30-12N

Detailed Description

Enhance signal integrity in your high-frequency applications with our 2.92 mm Attenuator. Featuring a male/female connector type and 50 Ω impedance, this attenuator ensures reliable performance up to 40 GHz. With a 5.5 dB attenuation and 2 W power rating, it effectively reduces signal strength without compromising quality. Perfect for RF coaxial setups, this component is a crucial addition to your system for seamless connectivity and signal control. Trust in its precision engineering for optimal performance in demanding environments.