M3933/30-12S

Heilind Number:ASVM3933/30-12S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-12S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-12S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:5.5 dB
Power Rating:2 W
SKU:ASVM3933/30-12S

Detailed Description

Enhance signal integrity and reduce interference with our 2.92 mm Attenuator, designed for seamless connectivity in high-frequency applications up to 40 GHz. This precision-engineered component features a 50 Ω impedance and provides 5.5 dB attenuation, ensuring optimal performance in demanding RF environments. With a durable construction and a power rating of 2 W, it offers reliable operation for your critical systems. The male/female connector type allows for versatile installation options, making it a versatile choice for RF Coaxial Connectors. Upgrade your connectivity with this essential component for seamless signal transmission.