| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-13N |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 6 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-13N |
M3933/30-13N
| Heilind Number: | ASVM3933/30-13N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-13N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and reduce interference with our 2.92 mm Attenuator. Perfect for high-frequency applications up to 40 GHz, this male/female connector offers 6 dB of attenuation, ensuring precise control over signal strength. With a power rating of 2 W and impedance of 50 Ω, it guarantees reliable performance in demanding environments. Ideal for RF coaxial setups, this attenuator is a must-have for professionals seeking optimal connectivity solutions.

