M3933/30-13S

Heilind Number:ASVM3933/30-13S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-13S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-13S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:6 dB
Power Rating:2 W
SKU:ASVM3933/30-13S

Detailed Description

Enhance signal integrity with our 2.92 mm Attenuator, designed for precision in high-frequency applications up to 40 GHz. Featuring a 6 dB attenuation and a power rating of 2 W, this connector ensures reliable performance in demanding environments. With male and female gender options available, it offers versatility in connectivity. Crafted for a 50 Ω impedance, it guarantees optimal signal transfer. While not RoHS compliant, its quality and durability are unmatched, making it a crucial component in RF systems. Elevate your connectivity with this essential RF Coaxial Connector.