M3933/30-14N

Heilind Number:ASVM3933/30-14N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-14N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-14N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:6.5 dB
Power Rating:2 W
SKU:ASVM3933/30-14N

Detailed Description

Enhance signal integrity and reduce noise interference with our 2.92 mm Attenuator, a crucial component for high-frequency applications. Engineered for seamless connectivity, this male-to-female attenuator features a 50 Ω impedance, ensuring optimal performance at up to 40 GHz. With a 6.5 dB attenuation level and a robust 2 W power rating, it effectively controls signal strength in demanding RF environments. Ideal for use in telecommunications, aerospace, and defense industries, this attenuator guarantees reliable signal transmission while maintaining signal quality. Trust in its precision engineering to meet your connectivity needs with seamless efficiency.