M3933/30-14S

Heilind Number:ASVM3933/30-14S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-14S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-14S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:6.5 dB
Power Rating:2 W
SKU:ASVM3933/30-14S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Featuring a male/female connector type and 50 Ω impedance, this component is designed for seamless integration in RF systems operating at up to 40 GHz. With 6.5 dB attenuation and a power rating of 2 W, it ensures optimal performance while meeting RoHS compliance standards. Perfect for a range of industrial and commercial settings, this attenuator is a reliable choice for maintaining signal quality in demanding environments. Upgrade your connectivity solutions with this essential RF coaxial component.