M3933/30-15N

Heilind Number:ASVM3933/30-15N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-15N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-15N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/30-15N

Detailed Description

Enhance signal quality and control power levels with our 2.92 mm Attenuator, designed for seamless integration in high-frequency applications up to 40 GHz. Featuring a male/female gender specification and a 50 Ω impedance, this attenuator ensures reliable connectivity and optimal performance. With a 7 dB attenuation and a power rating of 2 W, it offers precision in signal management while safeguarding your equipment. Elevate your RF coaxial systems with this essential component, a must-have in any professional setup.