M3933/30-15S

Heilind Number:ASVM3933/30-15S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-15S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-15S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:7 dB
Power Rating:2 W
SKU:ASVM3933/30-15S

Detailed Description

Enhance signal quality and minimize interference with our 2.92 mm Attenuator. Designed for seamless integration into high-frequency applications, this male/female connector boasts a 50 Ω impedance and an impressive operating frequency of 40 GHz. With a 7 dB attenuation, it efficiently reduces signal strength while maintaining clarity. Built to handle up to 2 W of power, it ensures reliable performance in demanding environments. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Perfect for use in RF coaxial setups, this attenuator is a crucial component for achieving optimal signal transmission. Elevate your connectivity solutions with this high-performance connector.