| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-16N |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 7.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-16N |
M3933/30-16N
| Heilind Number: | ASVM3933/30-16N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-16N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality in high-frequency applications with our 2.92 mm Attenuator, an essential component for precision RF connectivity. Designed for seamless integration, this male/female connector boasts a 50 Ω impedance and operates flawlessly at frequencies up to 40 GHz. With an attenuation of 7.5 dB and a power rating of 2 W, it ensures optimal performance and signal integrity in demanding environments. Trust in its reliability and efficiency for all your RF coaxial connection needs.

