M3933/30-16S

Heilind Number:ASVM3933/30-16S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-16S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-16S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:7.5 dB
Power Rating:2 W
SKU:ASVM3933/30-16S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for optimal performance at 40 GHz, this male/female connector ensures seamless connectivity while offering 7.5 dB attenuation to fine-tune your signal strength. With a power rating of 2 W and a 50 Ω impedance, it guarantees reliable operation even in demanding environments. Perfect for use in RF coaxial setups, this attenuator is a crucial component for achieving precise signal control and protection. Upgrade your connectivity solutions with this essential accessory.