M3933/30-17N

Heilind Number:ASVM3933/30-17N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-17N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-17N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:8 dB
Power Rating:2 W
SKU:ASVM3933/30-17N

Detailed Description

Enhance signal performance with our 2.92 mm Attenuator, designed for seamless connectivity in high-frequency applications up to 40 GHz. Achieve precise signal control with 8 dB attenuation, while ensuring reliable power handling of up to 2 W. Engineered for optimal impedance matching at 50 Ω, this male/female connector is a essential component for maintaining signal integrity in RF systems. Explore our full range of RF Coaxial Connectors & Accessories for comprehensive solutions to your connectivity needs.