| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-17S |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 8 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-17S |
M3933/30-17S
| Heilind Number: | ASVM3933/30-17S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-17S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal quality and control power levels with our 2.92 mm Attenuator, perfect for high-frequency applications up to 40 GHz. Featuring a precise 8 dB attenuation and a robust power rating of 2 W, this male/female connector ensures reliable performance in demanding environments. With a 50 Ω impedance, it guarantees optimal signal integrity, making it an essential component for RF coaxial setups. Trust in its quality for seamless connectivity and attenuation control in your projects.

