M3933/30-18N

Heilind Number:ASVM3933/30-18N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-18N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-18N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVM3933/30-18N

Detailed Description

Enhance signal quality and reduce interference with our 2.92 mm Attenuator, an essential component for high-frequency applications. Featuring a male/female connector type and 50 Ω impedance, this attenuator ensures seamless compatibility and optimal performance. With an attenuation of 8.5 dB and a power rating of 2 W, it effectively manages signal strength in demanding environments. Operating at up to 40 GHz, it is perfect for high-speed data transmission and telecommunications systems. Trust in this attenuator for reliable and efficient signal control in your RF coaxial setups.