M3933/30-18S

Heilind Number:ASVM3933/30-18S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-18S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-18S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:8.5 dB
Power Rating:2 W
SKU:ASVM3933/30-18S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator, designed for seamless connectivity at 40 GHz. Featuring a male/female gendered design and 50 Ω impedance, it ensures reliable performance in RF systems. With an attenuation of 8.5 dB and power rating of 2 W, it effectively reduces signal strength without compromising quality. Ideal for precision engineering in telecommunications, aerospace, and defense industries, this attenuator guarantees optimal signal transmission. Upgrade your RF coaxial connectors with this essential component and experience unparalleled efficiency in your setup.