| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-19N |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 9 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-19N |
M3933/30-19N
| Heilind Number: | ASVM3933/30-19N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-19N |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your RF connections with our high-performance 2.92 mm Attenuator, designed for seamless male-to-female connectivity in 50 Ω systems. Operating flawlessly at 40 GHz, this attenuator ensures optimal signal transmission with a 9 dB attenuation, perfect for fine-tuning your RF setups. With a robust power rating of 2 W, it guarantees durability and reliability in demanding environments. Elevate your RF Coaxial connections with this essential component, a must-have in any professional setup.

