| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-20N |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 9.5 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-20N |
M3933/30-20N
| Heilind Number: | ASVM3933/30-20N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-20N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our 2.92 mm Attenuator, designed for precise RF attenuation in high-frequency applications. With a male/female connector type and 50 Ω impedance, it ensures seamless connectivity up to 40 GHz. Offering 9.5 dB attenuation and a power rating of 2 W, this component is essential for maintaining signal quality in demanding environments. Trust in its performance for critical RF coaxial connections.

