M3933/30-20S

Heilind Number:ASVM3933/30-20S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-20S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-20S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:9.5 dB
Power Rating:2 W
SKU:ASVM3933/30-20S

Detailed Description

Enhance signal quality in high-frequency applications with our 2.92 mm Attenuator. Featuring a male/female connector type and 50 Ω impedance, it ensures seamless compatibility and efficient signal transmission up to 40 GHz. With an attenuation of 9.5 dB and a power rating of 2 W, this attenuator effectively reduces signal strength while maintaining optimal performance. Perfect for use in RF Coaxial Connectors, it's a reliable solution for achieving precision and reliability in your connectivity setups. Upgrade your system with this essential component for seamless signal control in demanding environments.