M3933/30-21N

Heilind Number:ASVM3933/30-21N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-21N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-21N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/30-21N

Detailed Description

Enhance your RF signal management with our 2.92 mm Attenuator, designed for seamless integration in high-frequency applications up to 40 GHz. Engineered for optimal performance, this attenuator boasts a 10 dB attenuation factor, ensuring precise control over signal strength. With a durable construction and a power rating of 2 W, it offers reliable operation in demanding environments. Featuring a male/female gender configuration and 50 Ω impedance, it guarantees compatibility with a wide range of systems. Elevate your connectivity with this essential component, perfect for professionals in the telecommunications, aerospace, and defense industries.