M3933/30-21S

Heilind Number:ASVM3933/30-21S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-21S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-21S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:10 dB
Power Rating:2 W
SKU:ASVM3933/30-21S

Detailed Description

Enhance signal integrity and reduce interference with our 2.92 mm Attenuator, a crucial component for high-frequency applications. Designed for seamless integration in RF coaxial setups, this attenuator boasts a 50 Ω impedance and can operate efficiently at frequencies up to 40 GHz. With a 10 dB attenuation level, it effectively controls signal strength, while its 2 W power rating ensures reliable performance even in demanding environments. Featuring a male/female connector type, it offers versatile connectivity options for various setups. Trust in this attenuator to optimize your RF coaxial connections and achieve consistent, high-quality signal transmission.