M3933/30-22S

Heilind Number:ASVM3933/30-22S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-22S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-22S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:10.5 dB
Power Rating:2 W
SKU:ASVM3933/30-22S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for seamless connectivity, this male/female connector features a 50 Ω impedance and operates at an impressive 40 GHz frequency. With an attenuation of 10.5 dB, it effectively reduces signal strength while maintaining precision. Built to handle power ratings of up to 2 W, it ensures reliable performance in demanding environments. Perfect for RF coaxial setups, this attenuator is a crucial component for optimizing signal transmission. Trust in its quality and craftsmanship for seamless connectivity solutions.