M3933/30-23N

Heilind Number:ASVM3933/30-23N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-23N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-23N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:11 dB
Power Rating:2 W
SKU:ASVM3933/30-23N

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Designed for seamless connectivity, this male/female connector boasts a 50 Ω impedance, ensuring optimal performance up to 40 GHz. With 11 dB attenuation and a robust 2 W power rating, it effectively reduces signal strength without compromising quality. Perfect for use in RF Coaxial Connectors & Accessories, this attenuator is a must-have for professionals in the field. Trust in its reliability to meet your connectivity needs with precision.