| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-23S |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 11 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-23S |
M3933/30-23S
| Heilind Number: | ASVM3933/30-23S |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-23S |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our high-performance 2.92 mm Attenuator, designed for seamless connectivity in RF applications. Featuring a male/female connector type and 50 Ω impedance, it ensures reliable transmission up to 40 GHz. With 11 dB attenuation and a power rating of 2 W, this attenuator offers precision control over signal strength, making it an essential component for professionals in the field. Trust in its quality and performance for your RF coaxial connection needs.

