M3933/30-24N

Heilind Number:ASVM3933/30-24N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-24N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-24N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:11.5 dB
Power Rating:2 W
SKU:ASVM3933/30-24N

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator. Featuring a durable construction and 50 Ω impedance, this male/female connector ensures reliable performance up to 40 GHz. With an attenuation of 11.5 dB and a power rating of 2 W, it provides seamless signal control while minimizing signal loss. Perfect for a wide range of RF coaxial applications, this attenuator is a must-have for any connectivity setup requiring precision and efficiency. Elevate your system's performance with this essential component.