M3933/30-24S

Heilind Number:ASVM3933/30-24S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-24S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-24S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:11.5 dB
Power Rating:2 W
SKU:ASVM3933/30-24S

Detailed Description

Enhance signal integrity in high-frequency applications with this 2.92 mm Attenuator. Designed for seamless integration, it features a Male/Female connector type and 50 Ω impedance, ensuring reliable performance up to 40 GHz. With an attenuation of 11.5 dB and a power rating of 2 W, it effectively reduces signal strength without compromising quality. Perfect for use in RF Coaxial Connectors and Accessories, this attenuator is a crucial component for maintaining optimal connectivity in advanced communication systems.