| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave M3933/30-25N |
| Connector Type: | 2.92 mm Attenuator |
| Gender: | Male / Female |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Attenuation: | 12 dB |
| Power Rating: | 2 W |
| SKU: | ASVM3933/30-25N |
M3933/30-25N
| Heilind Number: | ASVM3933/30-25N |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Number: | M3933/30-25N |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and reduce power levels with our 2.92 mm Attenuator, a vital component for high-frequency applications. With a precise 12 dB attenuation and a power rating of 2 W, this male/female connector ensures seamless performance up to 40 GHz. Suitable for a variety of RF coaxial setups, it guarantees optimal impedance matching and signal quality. Trust in its quality construction for reliable connectivity in critical systems.

