M3933/30-26N

Heilind Number:ASVM3933/30-26N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-26N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-26N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/30-26N

Detailed Description

Enhance signal integrity with our high-performance 2.92 mm Attenuator. Designed for seamless integration in RF coaxial setups, this component features a male/female connector type with a 50 Ω impedance, ensuring optimal compatibility. Operating flawlessly up to 40 GHz, it offers 13 dB of attenuation, ideal for fine-tuning signal strength. With a power rating of 2 W, it guarantees reliable performance in demanding applications. Elevate your connectivity with this essential component, a must-have in any RF engineer's toolkit.