M3933/30-26S

Heilind Number:ASVM3933/30-26S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-26S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-26S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:13 dB
Power Rating:2 W
SKU:ASVM3933/30-26S

Detailed Description

Enhance your RF signal management with our high-performance 2.92 mm Attenuator. Featuring a male/female connector type, it seamlessly integrates into your setup for optimal signal transmission. With 50 Ω impedance and a maximum operating frequency of 40 GHz, it ensures reliable performance in high-frequency applications. Offering 13 dB attenuation and a power rating of 2 W, this attenuator provides precise control over signal levels while maintaining signal integrity. Perfect for demanding RF environments, it is a must-have accessory for professionals in the field. Elevate your connectivity experience with this essential component.