M3933/30-27N

Heilind Number:ASVM3933/30-27N
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-27N
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Nonscreened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-27N
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/30-27N

Detailed Description

Enhance signal integrity with our high-performance 2.92 mm Attenuator, designed for seamless connectivity in RF applications. Featuring a male/female gender configuration and 50 Ω impedance, it ensures optimal transmission efficiency up to 40 GHz. With a 14 dB attenuation capability and 2 W power rating, this attenuator effectively manages signal strength in demanding environments. Perfect for a wide range of RF coaxial connectivity needs, it exemplifies our commitment to delivering reliable and efficient solutions for your connectivity requirements.