M3933/30-27S

Heilind Number:ASVM3933/30-27S
Manufacturer:Amphenol SV Microwave
Manufacturer Number:M3933/30-27S
ECAD Model:
3D Model

Description:

2.92mm Female to Male Attenuator, 32 GHz (Screened)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave M3933/30-27S
Connector Type:2.92 mm Attenuator
Gender:Male / Female
Impedance:50 Ω
Operating Frequency:40 GHz
Attenuation:14 dB
Power Rating:2 W
SKU:ASVM3933/30-27S

Detailed Description

Enhance signal integrity in high-frequency applications with our 2.92 mm Attenuator, designed for seamless connectivity at 40 GHz. Featuring a precise 14 dB attenuation, this male/female connector ensures optimal impedance matching and reliable performance. With a power rating of 2 W, it offers robust signal transmission while maintaining a 50 Ω impedance. Perfect for demanding RF environments, this attenuator is a must-have for professionals in the field. Elevate your connectivity experience with this essential component.